DSOL-0630-12C | ||
---|---|---|
DigiKey Part Number | 1144-1404-ND | |
Manufacturer | ||
Manufacturer Product Number | DSOL-0630-12C | |
Description | DC SOLENOID, OPEN FRAME PULL TYP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 4 W | |
DC Resistance (DCR) | 36Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.160" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) | |
Diameter - Shaft | 0.250" (6.35mm) | |
Shaft Detail | Clevis | |
Weight | 0.176 lb (79.83 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.05000 | ¥151.05 |
10 | ¥134.26900 | ¥1,342.69 |
25 | ¥127.55720 | ¥3,188.93 |
50 | ¥120.84520 | ¥6,042.26 |
100 | ¥114.13100 | ¥11,413.10 |
250 | ¥104.06084 | ¥26,015.21 |
500 | ¥97.34740 | ¥48,673.70 |