B12-255-B-3 | |
---|---|
DigiKey Part Number | 2024-1031-ND |
Manufacturer | |
Manufacturer Product Number | B12-255-B-3 |
Description | OPEN FRAME SOLENOID B12 - 12 VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 0.100" (2.54mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B12-255-B-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.100" (2.54mm) | |
Power (Watts) | 5.2 W | |
DC Resistance (DCR) | 27.7Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.630" L x 0.320" W x 0.400" H (16.00mm x 8.13mm x 10.16mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Shaft Detail | Round | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.41000 | ¥181.41 |
10 | ¥161.24300 | ¥1,612.43 |
250 | ¥124.96208 | ¥31,240.52 |