DSML-0224-24 | ||
---|---|---|
DigiKey Part Number | 1144-1324-ND | |
Manufacturer | ||
Manufacturer Product Number | DSML-0224-24 | |
Description | SOLENOID PULL PULSE 24V | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Pulse Duty Solenoid Open Frame (Pull) Type 0.200" (5.08mm) Stroke 24VDC Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DSML-0224-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Pulse | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.200" (5.08mm) | |
Power (Watts) | 13 W | |
DC Resistance (DCR) | 44Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.910" L x 0.280" W x 0.330" H (23.11mm x 7.11mm x 8.38mm) | |
Diameter - Shaft | 0.130" (3.30mm) | |
Shaft Detail | Round | |
Weight | 0.012 lb (5.44 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.36000 | ¥86.36 |
10 | ¥80.93900 | ¥809.39 |
25 | ¥71.94560 | ¥1,798.64 |
50 | ¥68.34660 | ¥3,417.33 |
100 | ¥64.74920 | ¥6,474.92 |
250 | ¥57.55504 | ¥14,388.76 |
500 | ¥53.95776 | ¥26,978.88 |
1,000 | ¥50.36065 | ¥50,360.65 |