CMEJ-0706-42-P | |
---|---|
DigiKey Part Number | 102-6550-ND |
Manufacturer | |
Manufacturer Product Number | CMEJ-0706-42-P |
Description | MIC COND ANLG OMNI -42DB 0.276"D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB @ 94dB SPL) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMEJ-0706-42-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height (Max) | 0.244" (6.20mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.17200 | ¥51.72 |
25 | ¥4.83680 | ¥120.92 |
40 | ¥4.58900 | ¥183.56 |
100 | ¥4.34600 | ¥434.60 |
300 | ¥4.07950 | ¥1,223.85 |
500 | ¥3.80602 | ¥1,903.01 |
1,000 | ¥3.58510 | ¥3,585.10 |
4,900 | ¥3.10112 | ¥15,195.49 |