CMEJ-0605-36-L030 | |
---|---|
DigiKey Part Number | 102-6549-ND |
Manufacturer | |
Manufacturer Product Number | CMEJ-0605-36-L030 |
Description | MIC COND ANLG OMNI -36DB 0.236"D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-36dB ±2dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CMEJ-0605-36-L030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -36dB ±2dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.17200 | ¥51.72 |
25 | ¥4.83720 | ¥120.93 |
50 | ¥4.58940 | ¥229.47 |
100 | ¥4.34630 | ¥434.63 |
250 | ¥4.07964 | ¥1,019.91 |
500 | ¥3.80626 | ¥1,903.13 |
1,000 | ¥3.58533 | ¥3,585.33 |
5,000 | ¥3.10133 | ¥15,506.65 |