CMEJ-0627-42-SP | |
---|---|
DigiKey Part Number | 102-6548-ND |
Manufacturer | |
Manufacturer Product Number | CMEJ-0627-42-SP |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMEJ-0627-42-SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.72600 | ¥27.26 |
25 | ¥2.55160 | ¥63.79 |
40 | ¥2.41975 | ¥96.79 |
100 | ¥2.29120 | ¥229.12 |
300 | ¥2.15083 | ¥645.25 |
500 | ¥2.00670 | ¥1,003.35 |
1,000 | ¥1.89020 | ¥1,890.20 |
4,900 | ¥1.84710 | ¥9,050.79 |