CDV30FF103JO3 | ||
---|---|---|
DigiKey Part Number | 338-2791-ND | |
Manufacturer | ||
Manufacturer Product Number | CDV30FF103JO3 | |
Description | CAP MICA 10000PF 5% 1KV RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF Mica Capacitor 1 kV Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.819" L x 0.421" W (20.80mm x 10.70mm) | |
Height - Seated (Max) | 0.909" (23.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.83000 | ¥187.83 |
10 | ¥172.98700 | ¥1,729.87 |
50 | ¥153.21440 | ¥7,660.72 |
100 | ¥136.41060 | ¥13,641.06 |
500 | ¥128.50256 | ¥64,251.28 |