CD30FD103FO3F | |
---|---|
DigiKey Part Number | 338-3054-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD103FO3F |
Description | CAP MICA 10000PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.799" L x 0.339" W (20.30mm x 8.60mm) | |
Height - Seated (Max) | 0.890" (22.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.85000 | ¥230.85 |
10 | ¥212.63900 | ¥2,126.39 |
50 | ¥188.33720 | ¥9,416.86 |
100 | ¥167.68170 | ¥16,768.17 |
500 | ¥157.96064 | ¥78,980.32 |