CDV30FF512JO3F | |
---|---|
DigiKey Part Number | 338-3890-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FF512JO3F |
Description | CAP MICA 5100PF 5% 1000V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5100 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5100 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.791" L x 0.331" W (20.10mm x 8.40mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.83000 | ¥220.83 |
18 | ¥203.36389 | ¥3,660.55 |
54 | ¥180.12222 | ¥9,726.60 |
108 | ¥160.36657 | ¥17,319.59 |
504 | ¥151.07008 | ¥76,139.32 |