Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 28 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
17 | ¥19.01176 | ¥323.20 |
34 | ¥18.00500 | ¥612.17 |
51 | ¥17.58569 | ¥896.87 |
102 | ¥16.74873 | ¥1,708.37 |
255 | ¥14.65514 | ¥3,737.06 |
510 | ¥14.23645 | ¥7,260.59 |
1,003 | ¥12.14279 | ¥12,179.22 |
2,516 | ¥11.30537 | ¥28,444.31 |