102-1092-BL-00100 | |
---|---|
DigiKey Part Number | 1175-1128-ND |
Manufacturer | |
Manufacturer Product Number | 102-1092-BL-00100 |
Description | CBL USB2.0 A PLG-MCR B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
10 | ¥46.11200 | ¥461.12 |
25 | ¥43.67360 | ¥1,091.84 |
50 | ¥42.65900 | ¥2,132.95 |
200 | ¥40.62805 | ¥8,125.61 |
400 | ¥35.54955 | ¥14,219.82 |
600 | ¥34.53385 | ¥20,720.31 |
1,000 | ¥29.45530 | ¥29,455.30 |
2,600 | ¥27.42396 | ¥71,302.30 |