GCLP09M09F | ||
---|---|---|
DigiKey Part Number | GCLP09M09F-ND | |
Manufacturer | ||
Manufacturer Product Number | GCLP09M09F | |
Description | CONN DSUB ADAPTER DB9F DB9M | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 5 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
10 | ¥41.97400 | ¥419.74 |
25 | ¥39.75280 | ¥993.82 |
40 | ¥38.82825 | ¥1,553.13 |
90 | ¥36.97944 | ¥3,328.15 |
270 | ¥32.35730 | ¥8,736.47 |
450 | ¥31.43287 | ¥14,144.79 |
990 | ¥26.81040 | ¥26,542.30 |
2,430 | ¥24.96138 | ¥60,656.15 |