J107F1AS123VDC.36 | |
---|---|
DigiKey Part Number | 2449-J107F1AS123VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J107F1AS123VDC.36 |
Description | RELAY GEN PURPOSE SPST 12A 3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 4560VA, 1320W | |
Coil Current | 120 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.12000 | ¥9.12 |
10 | ¥8.52600 | ¥85.26 |
25 | ¥7.58240 | ¥189.56 |
50 | ¥7.20340 | ¥360.17 |
100 | ¥6.82440 | ¥682.44 |
250 | ¥6.06584 | ¥1,516.46 |
500 | ¥5.68674 | ¥2,843.37 |
1,000 | ¥5.30762 | ¥5,307.62 |
5,000 | ¥5.11806 | ¥25,590.30 |