J1021CS33VDC.20 | ||
---|---|---|
DigiKey Part Number | 2449-J1021CS33VDC.20-ND | |
Manufacturer | ||
Manufacturer Product Number | J1021CS33VDC.20 | |
Description | RELAY GEN PURPOSE SPDT 3A 3V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 300VAC, 150VDC - Max | |
Load - Max Switching | 900VA, 450W | |
Coil Current | 66.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 45 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥13.19900 | ¥131.99 |
25 | ¥11.73160 | ¥293.29 |
50 | ¥11.14720 | ¥557.36 |
100 | ¥10.56020 | ¥1,056.02 |
250 | ¥9.38680 | ¥2,346.70 |
500 | ¥8.80022 | ¥4,400.11 |
1,000 | ¥8.21346 | ¥8,213.46 |
5,000 | ¥7.92013 | ¥39,600.65 |