J107F1CS123VDC.36 | ||
---|---|---|
DigiKey Part Number | 2449-J107F1CS123VDC.36-ND | |
Manufacturer | ||
Manufacturer Product Number | J107F1CS123VDC.36 | |
Description | RELAY GEN PURPOSE SPDT 12A 3V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 4560VA, 1320W | |
Coil Current | 120 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 25 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.29000 | ¥9.29 |
10 | ¥8.73100 | ¥87.31 |
25 | ¥7.76400 | ¥194.10 |
50 | ¥7.37440 | ¥368.72 |
100 | ¥6.98560 | ¥698.56 |
250 | ¥6.20972 | ¥1,552.43 |
500 | ¥5.82154 | ¥2,910.77 |
1,000 | ¥5.43352 | ¥5,433.52 |
5,000 | ¥5.23946 | ¥26,197.30 |