415-0088-050 | ||
---|---|---|
DigiKey Part Number | J946-ND | |
Manufacturer | ||
Manufacturer Product Number | 415-0088-050 | |
Description | CBL ASSY U.FL PLUG-PLUG 1.969" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 1.969" (50.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.42000 | ¥28.42 |
10 | ¥25.77300 | ¥257.73 |
25 | ¥24.40720 | ¥610.18 |
50 | ¥23.84060 | ¥1,192.03 |
100 | ¥22.70560 | ¥2,270.56 |
250 | ¥19.86744 | ¥4,966.86 |
500 | ¥19.29998 | ¥9,649.99 |
1,000 | ¥16.46169 | ¥16,461.69 |
2,500 | ¥15.32642 | ¥38,316.05 |