A-1PA-137-040B2 | |
---|---|
DigiKey Part Number | ARF2222-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-137-040B2 |
Description | CBL ASSY U.FL UMCC PLG-PL 1.575" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.37mm OD Coaxial Cable 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.575" (40.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥52.01000 | ¥520.10 |
25 | ¥49.12880 | ¥1,228.22 |
50 | ¥47.93140 | ¥2,396.57 |
100 | ¥45.53460 | ¥4,553.46 |
300 | ¥40.74173 | ¥12,222.52 |
500 | ¥38.34510 | ¥19,172.55 |
1,000 | ¥33.55196 | ¥33,551.96 |
2,500 | ¥31.87434 | ¥79,685.85 |