415-0088-150 | ||
---|---|---|
DigiKey Part Number | J948-ND | |
Manufacturer | ||
Manufacturer Product Number | 415-0088-150 | |
Description | CBL ASSY U.FL PLUG-PLUG 5.906" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 5.906" (150.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.81000 | ¥31.81 |
10 | ¥28.89100 | ¥288.91 |
25 | ¥27.36320 | ¥684.08 |
50 | ¥26.72520 | ¥1,336.26 |
100 | ¥25.45270 | ¥2,545.27 |
250 | ¥22.27100 | ¥5,567.75 |
500 | ¥21.63470 | ¥10,817.35 |
1,000 | ¥18.45317 | ¥18,453.17 |
2,500 | ¥17.18058 | ¥42,951.45 |