HCPL-4100-000E | ||
---|---|---|
DigiKey Part Number | 516-1546-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HCPL-4100-000E | |
Description | OPTOISO 3.75KV TRANSMITTER 8DIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Current Loop Transmitter 3750Vrms 1 Channel 8-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Current Loop Transmitter | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | Logic | |
Current - Output / Channel | 30mA | |
Propagation Delay tpLH / tpHL (Max) | 1.6µs, 1µs | |
Rise / Fall Time (Typ) | 16ns, 23ns | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.21000 | ¥74.21 |
50 | ¥53.81300 | ¥2,690.65 |
100 | ¥44.46610 | ¥4,446.61 |
500 | ¥38.94338 | ¥19,471.69 |
1,000 | ¥36.81927 | ¥36,819.27 |
2,000 | ¥35.96956 | ¥71,939.12 |