SI8710AC-B-ISR | |
---|---|
DigiKey Part Number | 336-5164-2-ND - Tape & Reel (TR) 336-5164-1-ND - Cut Tape (CT) 336-5164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8710AC-B-ISR |
Description | DGTL ISO 3750VRMS 1CH GP 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 15ns, 5ns | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.58300 | ¥115.83 |
25 | ¥10.92840 | ¥273.21 |
100 | ¥9.31100 | ¥931.10 |
250 | ¥8.74296 | ¥2,185.74 |
500 | ¥7.69626 | ¥3,848.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.69626 | ¥19,240.65 |