6N137-000E | ||
---|---|---|
DigiKey Part Number | 516-1521-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 6N137-000E | |
Description | OPTOISO 3.75KV 1CH OPN COLL 8DIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 6N137-000E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
50 | ¥10.04380 | ¥502.19 |
100 | ¥7.43340 | ¥743.34 |
500 | ¥6.83040 | ¥3,415.20 |
1,000 | ¥5.62499 | ¥5,624.99 |
2,000 | ¥5.34377 | ¥10,687.54 |
5,000 | ¥5.22322 | ¥26,116.10 |
10,000 | ¥5.10269 | ¥51,026.90 |