H11L1M | ||
---|---|---|
DigiKey Part Number | H11L1-MQT-ND | |
Manufacturer | ||
Manufacturer Product Number | H11L1M | |
Description | OPTOISO 4.17KV OPN COLL 6DIP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | H11L1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 4170Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | 4µs, 4µs | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
50 | ¥6.02320 | ¥301.16 |
100 | ¥3.94580 | ¥394.58 |
1,000 | ¥3.11514 | ¥3,115.14 |
2,000 | ¥2.90744 | ¥5,814.88 |
5,000 | ¥2.80361 | ¥14,018.05 |
10,000 | ¥2.76208 | ¥27,620.80 |
25,000 | ¥2.69978 | ¥67,494.50 |