OSTVN03A150

DigiKey Part Number
ED10562-ND
Manufacturer
Manufacturer Product Number
OSTVN03A150
Description
TERM BLK 3P SIDE ENT 2.54MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
OSTVN03A150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.100" (2.54mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
125 V
Wire Gauge
18-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.10000¥10.10
10¥7.08500¥70.85
25¥6.60680¥165.17
50¥5.99620¥299.81
100¥5.96980¥596.98
250¥5.04120¥1,260.30
500¥4.77586¥2,387.93
1,000¥4.24522¥4,245.22
5,000¥3.44924¥17,246.20
Manufacturers Standard Package