TLP2662(F) | |
---|---|
DigiKey Part Number | TLP2662(F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP2662(F) |
Description | OPTOISO 5KV 2CH OPN COL 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector 5000Vrms 2 Channel 20kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TLP2662(F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 12ns, 3ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
50 | ¥10.22920 | ¥511.46 |
100 | ¥7.87120 | ¥787.12 |
500 | ¥7.11532 | ¥3,557.66 |
1,000 | ¥6.11477 | ¥6,114.77 |
2,000 | ¥5.78127 | ¥11,562.54 |
5,000 | ¥5.64784 | ¥28,239.20 |
10,000 | ¥5.55890 | ¥55,589.00 |