HP-CWS-R04-149-N | ||
---|---|---|
DigiKey Part Number | 59-HP-CWS-R04-149-N-ND | |
Manufacturer | ||
Manufacturer Product Number | HP-CWS-R04-149-N | |
Description | COPPER-WATER HEAT PIPE, ROUND, D | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 43.0W @ 149mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.866" (149.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.157" (4.00mm) OD | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.48000 | ¥79.48 |
10 | ¥77.34300 | ¥773.43 |
250 | ¥60.15644 | ¥15,039.11 |
1,000 | ¥54.78525 | ¥54,785.25 |