HP-CWS-R04-302-N | |
---|---|
DigiKey Part Number | 59-HP-CWS-R04-302-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-R04-302-N |
Description | COPPER-WATER HEAT PIPE, ROUND, D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 28.0W @ 302mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.890" (302.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.157" (4.00mm) OD | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.73000 | ¥66.73 |
10 | ¥64.90700 | ¥649.07 |
250 | ¥50.48084 | ¥12,620.21 |
1,000 | ¥45.97362 | ¥45,973.62 |