HP-CWS-R03-075-N | ||
---|---|---|
DigiKey Part Number | 59-HP-CWS-R03-075-N-ND | |
Manufacturer | ||
Manufacturer Product Number | HP-CWS-R03-075-N | |
Description | COPPER-WATER HEAT PIPE, ROUND, D | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 35.0W @ 75mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.953" (75.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.118" (3.00mm) OD | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.43000 | ¥64.43 |
10 | ¥62.69700 | ¥626.97 |
864 | ¥45.27907 | ¥39,121.12 |
1,728 | ¥44.40835 | ¥76,737.63 |