08B0-1G1T-06-F | ||
---|---|---|
DigiKey Part Number | 507-1442-ND | |
Manufacturer | ||
Manufacturer Product Number | 08B0-1G1T-06-F | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | 08B0-1G1T-06-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥40.08600 | ¥400.86 |
25 | ¥37.97000 | ¥949.25 |
40 | ¥37.08775 | ¥1,483.51 |
80 | ¥35.32175 | ¥2,825.74 |
230 | ¥30.90639 | ¥7,108.47 |
660 | ¥30.02332 | ¥19,815.39 |
1,320 | ¥25.60813 | ¥33,802.73 |
2,640 | ¥23.84203 | ¥62,942.96 |