PR2000B | ||
---|---|---|
DigiKey Part Number | BKPR2000B-ND | |
Manufacturer | ||
Manufacturer Product Number | PR2000B | |
Description | OSCOPE PROBE X100 200MHZ 100M | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 100:1 Voltage Probe 200MHz 48.000" (1219.20mm) Black and Red Oscilloscope Probe Test Lead 100M Input Resistance 2000V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Probe | |
Attenuation Value | 100:1 | |
Bandwidth | 200MHz | |
Resistance - Input | 100M | |
Voltage - Max | 2000V | |
Capacitance - Input | 5pF | |
Cable Length | 48.000" (1219.20mm) | |
Color | Black and Red | |
Includes | Adapter, Coding Rings, Ground, Hook, Tip |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,071.02000 | ¥1,071.02 |