PR 100A | |
---|---|
DigiKey Part Number | PR100A-ND |
Manufacturer | |
Manufacturer Product Number | PR 100A |
Description | OSCOPE PROBE X100 250MHZ 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100:1 General Purpose 250MHz 48.000" (1219.20mm) Black Oscilloscope Probe Test Lead 100M Input Resistance 1200V (DC + ACmax) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | General Purpose | |
Attenuation Value | 100:1 | |
Bandwidth | 250MHz | |
Resistance - Input | 100M | |
Voltage - Max | 1200V (DC + ACmax) | |
Capacitance - Input | 6.5pF | |
Cable Length | 48.000" (1219.20mm) | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥484.55000 | ¥484.55 |