P250 | |
---|---|
DigiKey Part Number | 290-1051-ND |
Manufacturer | |
Manufacturer Product Number | P250 |
Description | OSCOPE PROBE X100 250MHZ 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100:1 Passive 250MHz 47.244" (1200.00mm) Oscilloscope Probe Test Lead 100M Input Resistance CAT II 1500V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 100:1 | |
Bandwidth | 250MHz | |
Resistance - Input | 100M | |
Voltage - Max | CAT II 1500V | |
Capacitance - Input | 6.5pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥370.78000 | ¥370.78 |
10 | ¥358.62200 | ¥3,586.22 |
100 | ¥328.22830 | ¥32,822.83 |