RM4X8MM 2701 | |
---|---|
DigiKey Part Number | 335-1146-ND |
Manufacturer | |
Manufacturer Product Number | RM4X8MM 2701 |
Description | MACH SCREW PAN PHILLIPS M4X0.7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | M4x0.7 | |
Head Diameter | 0.342" (8.69mm) | |
Head Height | 0.120" (3.05mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.435" (11.05mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.51000 | ¥6.51 |
5 | ¥5.59200 | ¥27.96 |
10 | ¥4.65900 | ¥46.59 |
25 | ¥4.38160 | ¥109.54 |
50 | ¥4.19500 | ¥209.75 |
100 | ¥3.72910 | ¥372.91 |
250 | ¥3.54276 | ¥885.69 |
500 | ¥3.35622 | ¥1,678.11 |
1,000 | ¥3.16977 | ¥3,169.77 |