4709 | |
---|---|
DigiKey Part Number | 36-4709-ND |
Manufacturer | |
Manufacturer Product Number | 4709 |
Description | HEX NUT 0.275" STEEL M4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Hex Nut 0.275" (7.00mm) Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M4x0.7 | |
Thickness | 0.126" (3.20mm) | |
Width | 0.275" (7.00mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.58000 | ¥1.58 |
25 | ¥1.08320 | ¥27.08 |
100 | ¥0.89840 | ¥89.84 |
250 | ¥0.77468 | ¥193.67 |
500 | ¥0.74372 | ¥371.86 |
1,000 | ¥0.65071 | ¥650.71 |
2,500 | ¥0.58875 | ¥1,471.88 |