SM261K05TF | |
---|---|
DigiKey Part Number | 2994-SM261K05TF-ND |
Manufacturer | |
Manufacturer Product Number | SM261K05TF |
Description | SOLAR CELL G3 THIN 3.45V 285.4MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 285.4 mW 3.45 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 285.4 mW | |
Current @ Pmpp | 102.3 mA | |
Voltage @ Pmpp | 2.79 V | |
Current - Short Circuit (Isc) | 108.9 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 3.45 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 2.638" L x 0.984" W x 0.059" H (67.00mm x 25.00mm x 1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.32000 | ¥88.32 |
20 | ¥74.81850 | ¥1,496.37 |
60 | ¥66.70650 | ¥4,002.39 |
100 | ¥63.55160 | ¥6,355.16 |
260 | ¥59.49535 | ¥15,468.79 |
500 | ¥56.79104 | ¥28,395.52 |