HMC1133LP5E | ||
---|---|---|
DigiKey Part Number | 1127-3342-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC1133LP5E | |
Description | 4.8-6.2 GHZ, 6-BIT DIGITAL PHASE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Phase Shifter Radar 4.8GHz ~ 6.2GHz 32-QFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC1133LP5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 4.8GHz ~ 6.2GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,083.96000 | ¥1,083.96 |
10 | ¥1,018.24600 | ¥10,182.46 |
25 | ¥968.97240 | ¥24,224.31 |