AD8039ARTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8039ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8039ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8039ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8039ARTZ-REEL7 |
Description | IC OPAMP VFB 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD8039ARTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 425V/µs | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1mA (x2 Channels) | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
10 | ¥30.78700 | ¥307.87 |
25 | ¥29.10560 | ¥727.64 |
100 | ¥25.22400 | ¥2,522.40 |
250 | ¥23.93080 | ¥5,982.70 |
500 | ¥21.47292 | ¥10,736.46 |
1,000 | ¥18.10967 | ¥18,109.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.20418 | ¥51,612.54 |