HMC425ALP3E | |
---|---|
DigiKey Part Number | 1127-3603-ND |
Manufacturer | |
Manufacturer Product Number | HMC425ALP3E |
Description | RF ATTENUATOR 31.5DB 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 2.2 GHz ~ 8 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC425ALP3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 2.2 GHz ~ 8 GHz | |
Power (Watts) | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.89000 | ¥289.89 |
10 | ¥267.61700 | ¥2,676.17 |
25 | ¥245.31440 | ¥6,132.86 |
100 | ¥226.72970 | ¥22,672.97 |
250 | ¥215.57884 | ¥53,894.71 |