ADXL343BCCZ | ||
---|---|---|
DigiKey Part Number | 505-ADXL343BCCZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADXL343BCCZ | |
Description | ACCEL 2-16G I2C/SPI 14LGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADXL343BCCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 256 (±2g) ~ 32 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.05Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (3x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥27.23900 | ¥272.39 |
25 | ¥24.21120 | ¥605.28 |
40 | ¥23.00050 | ¥920.02 |
80 | ¥22.39513 | ¥1,791.61 |
490 | ¥18.76355 | ¥9,194.14 |
980 | ¥17.55301 | ¥17,201.95 |
4,900 | ¥16.34243 | ¥80,077.91 |