MX25R6435FM2IL0 | |
---|---|
DigiKey Part Number | 1092-1200-ND |
Manufacturer | |
Manufacturer Product Number | MX25R6435FM2IL0 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 80 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25R6435FM2IL0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 10ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.63600 | ¥136.36 |
25 | ¥13.26960 | ¥331.74 |
92 | ¥11.79913 | ¥1,085.52 |
276 | ¥11.76496 | ¥3,247.13 |
552 | ¥11.58737 | ¥6,396.23 |
1,012 | ¥11.09543 | ¥11,228.58 |
5,060 | ¥10.33021 | ¥52,270.86 |