MAX6818EAP+ | |
---|---|
DigiKey Part Number | MAX6818EAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6818EAP+ |
Description | IC SWITCH DEBOUNCER 20SSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch Debouncer 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6818EAP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Switch Debouncer | |
Applications | µP Switch Interfacing | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.97000 | ¥95.97 |
10 | ¥88.18200 | ¥881.82 |
66 | ¥84.52439 | ¥5,578.61 |
132 | ¥74.47288 | ¥9,830.42 |
264 | ¥70.81765 | ¥18,695.86 |
528 | ¥66.24871 | ¥34,979.32 |
1,056 | ¥60.76606 | ¥64,168.96 |