MAX6817EUT+T | |
---|---|
DigiKey Part Number | MAX6817EUT+TTR-ND - Tape & Reel (TR) MAX6817EUT+TCT-ND - Cut Tape (CT) MAX6817EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6817EUT+T |
Description | IC SWITCH DEBOUNCER SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch Debouncer SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6817EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Switch Debouncer | |
Applications | µP Switch Interfacing | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.46000 | ¥52.46 |
10 | ¥47.42000 | ¥474.20 |
25 | ¥45.21680 | ¥1,130.42 |
100 | ¥39.26040 | ¥3,926.04 |
250 | ¥37.49616 | ¥9,374.04 |
500 | ¥34.18790 | ¥17,093.95 |
1,000 | ¥29.77648 | ¥29,776.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.67365 | ¥71,684.12 |