DS2401+ | |
---|---|
DigiKey Part Number | DS2401+-ND |
Manufacturer | |
Manufacturer Product Number | DS2401+ |
Description | IC SILICON SERIAL NUMBER TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silicon Serial Number TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2401+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Silicon Serial Number | |
Applications | PCB, Network Node, Equipment Identification/Registration | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.09800 | ¥210.98 |
25 | ¥19.90280 | ¥497.57 |
100 | ¥16.95640 | ¥1,695.64 |
250 | ¥15.92152 | ¥3,980.38 |
500 | ¥13.93126 | ¥6,965.63 |
2,000 | ¥10.74694 | ¥21,493.88 |
6,000 | ¥10.34891 | ¥62,093.46 |