221-2401 | ||
---|---|---|
DigiKey Part Number | 2946-221-2401-ND | |
Manufacturer | ||
Manufacturer Product Number | 221-2401 | |
Description | CONN SPLICE INLINE 12-20AWG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 12-20 AWG Transparent - White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 12-20 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent - White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.25080 | ¥131.27 |
60 | ¥4.94067 | ¥296.44 |
120 | ¥4.73542 | ¥568.25 |
300 | ¥4.32330 | ¥1,296.99 |
540 | ¥4.11759 | ¥2,223.50 |
1,020 | ¥3.39698 | ¥3,464.92 |
2,520 | ¥3.08815 | ¥7,782.14 |