HFW5R-1STE1H1LF | ||
---|---|---|
DigiKey Part Number | 609-HFW5R-1STE1H1LFTR-ND - Tape & Reel (TR) 609-HFW5R-1STE1H1LFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | HFW5R-1STE1H1LF | |
Description | CONN FFC FPC BOTTOM 5POS 1MM R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | HFW5R-1STE1H1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.01900 | ¥20.19 |
25 | ¥1.77640 | ¥44.41 |
50 | ¥1.63200 | ¥81.60 |
100 | ¥1.56800 | ¥156.80 |
250 | ¥1.40808 | ¥352.02 |
500 | ¥1.34420 | ¥672.10 |
1,000 | ¥1.12017 | ¥1,120.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.06258 | ¥2,125.16 |
4,000 | ¥1.02416 | ¥4,096.64 |
6,000 | ¥0.96015 | ¥5,760.90 |
10,000 | ¥0.89614 | ¥8,961.40 |
14,000 | ¥0.86413 | ¥12,097.82 |
50,000 | ¥0.83213 | ¥41,606.50 |