59453-051110ECHLF | ||
---|---|---|
DigiKey Part Number | 609-59453-051110ECHLFTR-ND - Tape & Reel (TR) 609-59453-051110ECHLFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 59453-051110ECHLF | |
Description | CONN FPC BOTTOM 5POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 59453-051110ECHLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.01300 | ¥30.13 |
25 | ¥2.65000 | ¥66.25 |
50 | ¥2.43480 | ¥121.74 |
100 | ¥2.34050 | ¥234.05 |
250 | ¥2.10128 | ¥525.32 |
500 | ¥2.00588 | ¥1,002.94 |
1,000 | ¥1.67159 | ¥1,671.59 |
2,500 | ¥1.52828 | ¥3,820.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.43276 | ¥7,163.80 |
10,000 | ¥1.33725 | ¥13,372.50 |
15,000 | ¥1.28949 | ¥19,342.35 |
25,000 | ¥1.27038 | ¥31,759.50 |
50,000 | ¥1.24173 | ¥62,086.50 |