SFV5R-1STE1HLF | |
---|---|
DigiKey Part Number | 609-4330-2-ND - Tape & Reel (TR) 609-4330-1-ND - Cut Tape (CT) 609-4330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV5R-1STE1HLF |
Description | CONN FFC BOTTOM 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV5R-1STE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.21000 | ¥32.10 |
25 | ¥2.93240 | ¥73.31 |
50 | ¥2.75840 | ¥137.92 |
100 | ¥2.64420 | ¥264.42 |
250 | ¥2.41388 | ¥603.47 |
500 | ¥2.29910 | ¥1,149.55 |
1,000 | ¥1.89669 | ¥1,896.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.69542 | ¥5,086.26 |
6,000 | ¥1.58947 | ¥9,536.82 |
9,000 | ¥1.48350 | ¥13,351.50 |
15,000 | ¥1.43052 | ¥21,457.80 |
30,000 | ¥1.40933 | ¥42,279.90 |