8655MH0901BLF | ||
---|---|---|
DigiKey Part Number | 609-3129-ND | |
Manufacturer | ||
Manufacturer Product Number | 8655MH0901BLF | |
Description | CONN BACKSHELL 9POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 8655MH0901BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.76000 | ¥38.76 |
10 | ¥35.18200 | ¥351.82 |
25 | ¥33.32080 | ¥833.02 |
50 | ¥32.54540 | ¥1,627.27 |
100 | ¥30.99590 | ¥3,099.59 |
300 | ¥27.12150 | ¥8,136.45 |
500 | ¥26.34646 | ¥13,173.23 |
1,000 | ¥22.47208 | ¥22,472.08 |
2,500 | ¥20.92226 | ¥52,305.65 |