DE09S064HTLF | |
---|---|
DigiKey Part Number | 609-4449-ND |
Manufacturer | |
Manufacturer Product Number | DE09S064HTLF |
Description | CONN D-SUB RCPT 9POS SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.32900 | ¥113.29 |
25 | ¥10.84960 | ¥271.24 |
50 | ¥10.60980 | ¥530.49 |
105 | ¥10.12724 | ¥1,063.36 |
315 | ¥9.16241 | ¥2,886.16 |
525 | ¥8.43905 | ¥4,430.50 |
1,050 | ¥7.23345 | ¥7,595.12 |
2,520 | ¥6.75121 | ¥17,013.05 |