FRJ2411 | ||
---|---|---|
DigiKey Part Number | FRJ2411-ND | |
Manufacturer | ||
Manufacturer Product Number | FRJ2411 | |
Description | CONN DUST CAP FOR RJ45 CONNECTOR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For RJ45 Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | FRJ2411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | RJ45 Connectors | |
Features | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥2.96200 | ¥74.05 |
50 | ¥2.78780 | ¥139.39 |
100 | ¥2.67210 | ¥267.21 |
250 | ¥2.43948 | ¥609.87 |
500 | ¥2.32324 | ¥1,161.62 |
1,000 | ¥1.91672 | ¥1,916.72 |
3,000 | ¥1.74243 | ¥5,227.29 |