FTH-40A-RT | |
---|---|
DigiKey Part Number | RPC1328-ND |
Manufacturer | |
Manufacturer Product Number | FTH-40A-RT |
Description | CABLE TIE HLDR QUAD ADH WHITE |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FTH-40A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.14" H (19.1mm x 19.1mm x 3.6mm) | |
For Use With/Related Products | Cable Ties up to 0.141" (3.6mm) Width | |
Material | ABS | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥2.96480 | ¥74.12 |
50 | ¥2.72520 | ¥136.26 |